Kyocera 0402ZC104JAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Height | 560um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZC104JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.