The Kyocera 0402ZC222KAT2A is a 2.2nF ceramic capacitor with a 10V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is available in a 0402 package and is packaged in tape and reel quantities of 10,000. It is RoHS compliant and suitable for use in a variety of applications.
Kyocera 0402ZC222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZC222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.