Surface mount ceramic capacitor with 6.8nF capacitance and 10V DC rating. Features X7R dielectric material, 5% tolerance, and a 0402 (1005 metric) case size. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera 0402ZC682JAT2A technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.56mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZC682JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.