This is a 10nF ceramic capacitor with a voltage rating of 10V and a tolerance of 10%. It has a case code of 0402 and is constructed with a flat construction. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel with 10,000 units per package.
Kyocera 0402ZD103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZD103KAT2A to view detailed technical specifications.
No datasheet is available for this part.