
Surface mount ceramic capacitor with 1uF capacitance and 10V voltage rating. Features X5R dielectric in a 0402 (1005 metric) case code. Operating temperature range from -55°C to 85°C with 20% tolerance. RoHS compliant and lead-free construction.
Kyocera 0402ZD105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZD105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
