Kyocera 0402ZD333KAT4A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZD333KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.