Kyocera 05041A121KA79A technical specifications.
| Capacitance | 120pF |
| Package/Case | 0504 |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05041A121KA79A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.