Kyocera 05083C104KAT4A technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Depth | 2mm |
| Dielectric | X7R |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05083C104KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.