Surface mount ceramic capacitor with 100nF capacitance and 25V DC rating. Features X7R dielectric, 20% tolerance, and a 0508 case code. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 05083C104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05083C104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.