This 100nF ceramic capacitor features a 25V voltage rating and X7R dielectric. It has a 0508 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Kyocera 05083C104ZAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 0.04inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05083C104ZAT2A to view detailed technical specifications.
No datasheet is available for this part.