
Surface mount multilayer ceramic capacitor featuring 100nF capacitance and a 50V DC rating. Dielectric material is X7R with a 10% tolerance. Encased in a 0508 (1220 metric) SMD/SMT package, this component operates from -55°C to 125°C. Dimensions are 2.03mm length, 1.27mm width, and 0.95mm height. RoHS compliant and supplied on tape and reel.
Kyocera 05085C104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05085C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.