Kyocera 05085C153MAT2A technical specifications.
| Capacitance | 15nF |
| Package/Case | 0508 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05085C153MAT2A to view detailed technical specifications.
No datasheet is available for this part.