Kyocera 05085E104MAT2W technical specifications.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | Z5U |
| Length | 0.049inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05085E104MAT2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.