Kyocera 0508YG334ZAT9W technical specifications.
| Capacitance | 330nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | Y5V |
| Length | 1.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0508YG334ZAT9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.