Surface mount multilayer ceramic capacitor with 1uF capacitance and 10% tolerance. Features X7R dielectric, 10V DC rated voltage, and an operating temperature range of -55°C to 125°C. Packaged in a 0508 (1220 metric) case code with dimensions of 0.05" length, 0.079" width, and 0.04" thickness. Lead-free and RoHS compliant.
Kyocera 0508ZC105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0508ZC105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.