Kyocera 06031A100FAT4A technical specifications.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A100FAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.