Surface mount ceramic capacitor with 100pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across temperature, with a 10% tolerance. Encased in a 0603 (1608 metric) SMD package, measuring 1.6mm length, 0.81mm depth, and 0.9mm height. Operates from -55°C to 125°C and is RoHS compliant. Supplied on tape and reel with 4000 units per package.
Kyocera 06031A101KAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A101KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.