180pF, 100V NP0 ceramic capacitor in a 0603 (1608 metric) surface mount package. Features 1% tolerance, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. Constructed with a flat ceramic dielectric, it offers lead-free and RoHS compliant termination. Dimensions include a length of 1.6mm, width of 0.032 inches, and height of 900um.
Kyocera 06031A181FAT2A technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A181FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.