Multilayer ceramic capacitor with 33pF capacitance and 5% tolerance. Features NP0 dielectric for stable performance across temperature ranges from -55°C to 125°C. Designed for surface mount applications with a 0603 [1608 Metric] case size, measuring 1.6mm in length, 0.81mm in depth, and 0.9mm in height. Rated for 100V DC, this RoHS compliant component utilizes ceramic dielectric material and SMD/SMT terminations.
Kyocera 06031A330JAT2A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A330JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.