Kyocera's 06031A331MAT2A is a ceramic capacitor with a capacitance of 330 picofarads, a voltage rating of 100 volts, and a tolerance of 20%. It has a case code of 0603 and is constructed as a flat, surface mount component. The capacitor operates between -55°C and 125°C and is packaged in tape and reel quantities of 4000. It is a non-radiation hardened component with a termination of SMD/SMT.
Kyocera 06031A331MAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A331MAT2A to view detailed technical specifications.
No datasheet is available for this part.