Kyocera's 06031A3R6CAT2A is a ceramic capacitor with a capacitance of 3.6pF and a voltage rating of 100V. It has a case code of 0603 and is constructed as a flat, surface mount component. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 4000. The component is 1.6mm in length, 0.032inch in width, and 0.035inch in thickness.
Kyocera 06031A3R6CAT2A technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A3R6CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.