Kyocera 06031A3R9C4T4A technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06031A3R9C4T4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.