The 06031A6R8JAT4A is a 0603 case code capacitor with a capacitance of 6.8pF and a dielectric of C0G. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 100V with a tolerance of 5%. This component is packaged in tape and reel and is RoHS compliant.
Kyocera 06031A6R8JAT4A technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A6R8JAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.