Surface mount multilayer ceramic capacitor with 1nF capacitance and 100V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 0603 [1608 Metric] case code. Operating temperature range from -55°C to 125°C, with a dissipation factor of 2.5%. RoHS compliant and AEC-Q200 rated, supplied in tape and reel packaging.
Kyocera 06031C102K4T2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C102K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.