Surface mount ceramic capacitor featuring X7R dielectric, 1.5nF capacitance, and a 100V DC rating. This 0603 (1608 metric) case code component offers a ±10% tolerance and operates across a -55°C to 125°C temperature range. Designed for automotive applications with AEC-Q200 qualification, it is supplied on tape and reel with Ti/Sn plated terminations.
Kyocera 06031C152K4T2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C152K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.