Surface mount multilayer ceramic capacitor with 180pF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rated voltage, and a 0603 [1608 Metric] case code. Operates across a -55°C to 125°C temperature range with a dissipation factor of 2.5%. Packaged on tape and reel, this RoHS compliant component is constructed for surface mounting.
Kyocera 06031C181KAT2A technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C181KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.