Kyocera 06031C182KAJ4A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06031C182KAJ4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.