Surface mount multilayer ceramic capacitor (MLCC) with 2.2nF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in a 0603 (1608 metric) case code with 10% tolerance and soft termination for enhanced reliability. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kyocera 06031C222K4Z2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C222K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.