Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rated voltage, and operates across a -55°C to 125°C temperature range. Surface mountable in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.81mm depth, and 0.9mm height. Constructed from ceramic material with SMD/SMT termination, supplied in tape and reel packaging. AEC-Q200 qualified and RoHS compliant.
Kyocera 06031C332K4T2A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C332K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.