Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features X7R dielectric with a capacitance of 4.7nF and a 10% tolerance. Rated for 100V DC, this component operates across a temperature range of -55°C to 125°C. Housed in a 0603 (1608 metric) case code, it measures 1.6mm in length, 0.81mm in depth, and 0.94mm in height. Includes soft termination for enhanced reliability and is AEC-Q200 qualified and RoHS compliant.
Kyocera 06031C472K4Z2A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C472K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.