Surface mount multilayer ceramic capacitor with 4.7nF capacitance and 10% tolerance. Features X7R dielectric material, 100V DC rated voltage, and operates across a -55°C to 125°C temperature range. The 0603 [1608 Metric] case code offers dimensions of 0.063" length, 0.032" width, and 0.035" thickness. Includes soft termination technology and is supplied on tape and reel.
Kyocera 06031C472KAZ2A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C472KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.