Surface mount multilayer ceramic capacitor (MLCC) with 100V DC rated voltage and 5.6nF capacitance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a compact 0603 (1608 metric) case code with 10% tolerance. This RoHS compliant component is constructed from ceramic dielectric with a dissipation factor of 2.5%. Designed for PCB surface mounting and supplied on tape and reel.
Kyocera 06031C562KAT2A technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C562KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.