Surface mount ceramic capacitor with 24pF capacitance and 100V DC rating. Features a 1% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a compact 0603 (1608 metric) case with flat construction. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 06031U240FAT2A technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031U240FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.