Kyocera 06032C102J4T2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032C102J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.