
Surface mount ceramic capacitor with 680pF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a 0603 case code (1.6mm L x 0.81mm W x 0.9mm H). Operates from -55°C to 125°C with a 2.5% dissipation factor. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 06032C681KAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032C681KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
