Surface mount ceramic capacitor with 3.3pF capacitance and 200V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a compact 0603 (1608 metric) case code, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera 06032U3R3CAT2A technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 7.1E-05oz |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032U3R3CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.