Multilayer Ceramic Capacitor, 15pF capacitance, 25V DC rated voltage, and 5% tolerance. Features C0G dielectric, 0603 case code (1.6mm x 0.81mm x 0.81mm), and surface mount termination. Operating temperature range from -55°C to 125°C, lead-free, and RoHS compliant. Packaged in tape and reel.
Kyocera 06033A150JAT2A technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0603 |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033A150JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.