Surface mount ceramic capacitor with 33pF capacitance and 25V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Housed in a compact 0603 (1608 metric) SMD case with 10% tolerance. Packaged on tape and reel for automated assembly.
Kyocera 06033A330KAT2A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.86mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0603 |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033A330KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
