
This is a ceramic capacitor with a capacitance of 6.8pF and a voltage rating of 25V. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package and is designed for surface mount applications. It is RoHS compliant and available in a tape and reel packaging format with 4000 pieces per reel.
Kyocera 06033A6R8CAT2A technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033A6R8CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
