The 06033AR68CAT2A ceramic capacitor from Kyocera features a capacitance of 0.68pF and a voltage rating of 25V. It has a package size of 0603 and is constructed with a flat design. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is available in a tape and reel packaging format with a quantity of 4000 units.
Kyocera 06033AR68CAT2A technical specifications.
| Capacitance | 0.68pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 0.035inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033AR68CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.