Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features a 1nF capacitance, 25V DC rating, and X7R dielectric. Constructed with ceramic material, it offers a 20% tolerance and operates across a temperature range of -55°C to 125°C. The component is housed in a 0603 (1608 metric) case code, is lead-free, RoHS compliant, and AEC-Q200 qualified.
Kyocera 06033C102M4T2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C102M4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.