This is a 10nF ceramic capacitor with a voltage rating of 25V and a dielectric of X7R. It has a case code of 0603 and is constructed as a flat, surface mount device. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a quantity of 5000 units.
Kyocera 06033C103KA19A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C103KA19A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.