Kyocera 06033C104JAZ2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C104JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.