This 100nF ceramic capacitor from Kyocera is rated for 25V and features a tolerance of 10%. It has a case code of 0603 and is constructed with a flat design. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications. It can operate over a temperature range of -55°C to 125°C and is designed for surface mount applications.
Kyocera 06033C104KA72A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C104KA72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.