Surface Mount Ceramic Capacitor with 15nF capacitance and 5% tolerance. Features X7R dielectric material, 25V DC rated voltage, and a 0603 case code (1.6mm x 0.8mm). Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 06033C153JAT2A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C153JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.