The Kyocera 06033C222JAT4A is a ceramic capacitor with a capacitance of 2.2nF and a voltage rating of 25V. It has a case code of 0603 and is constructed as a flat, surface mount device. The capacitor is available in a package quantity of 15000 and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 06033C222JAT4A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C222JAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.