
This 2.7nF ceramic capacitor is rated for 25V and has a tolerance of 10%. It features an X7R dielectric and is available in a 0603 package, with 4000 units per pack. Operating temperatures range from -55°C to 125°C, and the component is RoHS compliant.
Kyocera 06033C272K4T2A technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C272K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
