
This Kyocera ceramic capacitor features a capacitance of 27nF with a tolerance of 5% and a DC rated voltage of 25V. It has a package size of 0603 (1608 metric) and is designed for surface mount technology (SMT) applications. The capacitor operates within a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is compliant with RoHS regulations and has a dielectric material of X7R. The physical dimensions of the capacitor are 0.94mm in height, 1.6mm in length, 0.81mm in width, and weighs 7.1E-05oz.
Kyocera 06033C273JAZ2A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C273JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.