
This 27nF ceramic capacitor from Kyocera has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 25V and has a tolerance of 10%. The capacitor is packaged in a 0603 case and is terminated with SMD/SMT leads. It is RoHS compliant and available in tape and reel packaging.
Kyocera 06033C273K4T2A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C273K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.