This 27nF ceramic capacitor has a voltage rating of 25V and a tolerance of 20%. It is available in a 0603 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera 06033C273M4T4A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C273M4T4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.